RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery, 1.1 Ah, 1.2 V
- RS Stock No.:
- 183-4281
- Distrelec Article No.:
- 304-24-499
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$29.812
(exc. GST)
$32.792
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | $7.453 | $29.81 |
| 20 + | $6.13 | $24.52 |
*price indicative
- RS Stock No.:
- 183-4281
- Distrelec Article No.:
- 304-24-499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 1.1Ah | |
| Series | RS PRO | |
| Nominal Voltage | 1.2V | |
| Chemistry | Nickel Metal Hydride | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -20°C | |
| IEC Code | HR03 | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Weight | 13.5g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 1.1Ah | ||
Series RS PRO | ||
Nominal Voltage 1.2V | ||
Chemistry Nickel Metal Hydride | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -20°C | ||
IEC Code HR03 | ||
Termination Type Standard | ||
Battery Size AAA | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
Weight 13.5g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 1.2V Nickel Metal Hydride AAA Rechargeable Battery (NiMH)
A reliable and consistent rechargeable NiMH battery ideal for use in everyday devices. The rechargeable batteries charge to full capacity in 4 to 6 hours and lose very little charge offering no less than 75% power after 28 days of non-use.;A long-lasting rechargeable AAA battery with a low discharge rate and an extensive life span of over 500 charge cycles. The NiMH batteries are perfect for high drain devices including digital cameras and handheld games console offering a more environmentally friendly option than single use batteries.
Features and Benefits
1.2V AAA rechargeable batteries;Nickel Metal Hydride Battery (NiMH) ;Capacity 1.1Ah (1100mAh);High energy density;Low self-discharge rate;Wide operating range of -20 to +55°C ;Dimensions of 44.5 x 10.5mm;Weight of 12.5g;Supplied cased in a pack of 8
Applications
Smoke detectors;Transistor radios;Handheld test equipment;Electronic toys;Handheld games;Audio equipment;OEM applications (medical, wireless security, safety and industrial uses)
How many times can this NiMH battery be recharged?
This battery is rated for upto 500 charge cycles meaning that the NiMH AAA battery can be recharged up to 500 times without a significant loss of performance.
Are NiMH Batteries Harmful?
All batteries contain hazardous chemicals that can cause irritation and burns. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of NiMH Batteries?
Recycle responsibly, a wide range of schemes are available offered from environmentally friendly organisation. Most batteries rechargeable or non-rechargeable can be recycled.
Guidance
Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Ansmann Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Energizer Extreme Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Ansmann Ansmann MaxE Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Ansmann Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
