RS PRO Standard, T25 Tip, 100 mm Blade, 200 mm Overall
- RS Stock No.:
- 182-9726
- Brand:
- RS PRO
Subtotal (1 unit)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 189 unit(s) shipping from 27 April 2026
- Plus 120 unit(s) shipping from 10 September 2026
- Plus 120 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.17 |
*price indicative
- RS Stock No.:
- 182-9726
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Rubberised Soft Grip | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Rubberised Soft Grip | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
For Star screws with safety pin
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
RS PRO Tamper Resistant Star Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing tamper-resistant Star screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision Star screwdrivers are the perfect screwdriver to use with Star or star type screws with a safety pin in a range of electronic and mechanical applications. The Star tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The tamperproof head allows the user to comfortably loosen Star type fastenings that have a security pin feature for extra security. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Features and Benefit:
• Tamper-resistant Star head allows comfortable loosening of Star fasteners with security pins
• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on the handle to prevent unwanted movement whilst lying flat on a surface
Applications:
Star screwdrivers are a type of hand tool used to tighten and loosen Star screws. They feature a Star type tip that enhances torque and grip of the screw, preventing the screwdriver from slipping out and damaging the surface area. Star screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature Star screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available in this range?
RS PRO tamper-resistant Star screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
182-9723 – T10
182-9724 – T15
182-9725 – T20
182-9726 – T25
182-9727 – T27
182-9728 – T30
182-9729 – T40
Related links
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Wera Standard 100 mm Blade, 130 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
