RS PRO Standard, T7 Tip, 60 mm Blade, 150 mm Overall

Subtotal (1 unit)*

$9.74

(exc. GST)

$10.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9.74

*price indicative

RS Stock No.:
182-9712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Standard

Tip Size

T7

VDE/1000V Approved

No

Blade Length

60mm

Overall Length

150mm

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Grip Style

Soft Grip Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
Chrome Vanadium Molybdenum steel blade

Matt chrome finish

Black tip

Softgrip handle

RS PRO Star Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle


Introducing Star screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These Star screwdrivers are the perfect screwdriver to use with Star or star type screws in a range of electronic and mechanical applications. The Star tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Features and benefits


• Soft grip handle for enhanced grip and torque

• Chrome vanadium steel shaft offering excellent durability

• Ideal for use with electronic and mechanical devices

• Available in a range of tip sizes to accommodate various applications

• Matt chrome finish providing excellent resistance to corrosion

• Black tip to provide distinct contrast between screw and tip

• Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface

Applications


Star screwdrivers are a type of hand tool used to tighten and loosen Star screws. They feature a Star type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Star screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature Star screws such as:

• Computers

• Laptops

• Hard drives

• Automotive

• Construction

• Security

FAQs


Is this screwdriver magnetised?


No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?


No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?


The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

What sizes are available?


RS PRO Star screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

1829710 - T5

1829711 - T6

1829712 - T7

1829713 - T8

1829714 - T9

1829715 - T10

1829716 - T15

1829718 - T20

1829719 - T25

1829720 - T27

1829721 - T30

1829722 - T40

Related links