Texas Instruments TRF7960RHBT RFID Module, 2.7 → 5.5V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.82

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$6.82
10 - 19$6.76
20 - 49$6.61
50 - 249$6.47
250 +$6.30

*price indicative

Packaging Options:
RS Stock No.:
182-206
Mfr. Part No.:
TRF7960RHBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Component Type

Module

Maximum Output Power

200mW

Supported Bus Interfaces

SPI

Supply Voltage

2.7 → 5.5V

Dimensions

212.7 x 190.5 x 31.8mm

Height

31.8mm

Length

212.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

190.5mm

Related links