HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 947 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$21.84
50 - 99$21.78
100 +$20.80

*price indicative

RS Stock No.:
181-0606
Distrelec Article No.:
304-09-480
Mfr. Part No.:
09200031440
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han A

Locking Type

1 Lever

Sub Type

Connector Hood

Product Type

Heavy Duty Power Connector Hood

Mount Type

Connector Hood

Manufacturer Size Code

3A

Body Material

Die Cast Zinc

IP Rating

IP67, IP44

Standards/Approvals

No

Cable Entry Angle

Top

Number of Levers

1

Thread Size

PG11

Harting Han A Series Heavy Duty Power Connector Hood, Die Cast Zinc Body, Top Cable Entry Angle - 9200031440


This heavy-duty power connector hood provides a protective housing for industrial power connections, designed for demanding electrical and mechanical environments. It accommodates top-entry cable routing and secures by means of a single-lever mechanism. The enclosure is manufactured from die-cast zinc to withstand handling and installation in plant and machinery settings.

Features & Benefits


• Die-cast zinc body delivers robust mechanical protection
• Top cable entry enables compact, space-saving installations
• Single-lever locking ensures quick tool-free latching
• Rated IP44, IP65 and IP67 so it resists water and dust ingress
• Designed for a manufacturer size code of 3A for connector compatibility

Applications


• Suitable for automation control cabinets requiring sealed power interfaces
• Ideal for connection points on factory machinery with limited rear access
• Used with mobile equipment exposed to washdown or outdoor conditions
• Can be used for electrical junctions needing Rapid connection and disconnection

How does the locking mechanism affect installation speed?


The single-lever latch reduces assembly time by allowing the hood to be engaged or released without tools, simplifying frequent maintenance cycles.

What environmental protection levels are provided and how do they differ?


The product carries three ingress classifications—IP44, IP65 and IP67—covering protection against splashing, high-pressure water jets and temporary submersion respectively, depending on how it is configured and sealed.

Which cable routing orientation is supported and why does it matter?


It uses a top-entry cable route, which is advantageous where rear access is restricted or when cables must be routed directly from above to minimise bend radius.

What material properties aid longevity in industrial settings?


The die-cast zinc construction offers high impact resistance and dimensional stability during repeated mating cycles and mechanical handling.

Note

Metal housings do not accept metal inserts from the Han D 7+PE range.

Approvals

UL, CSA, SEV

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Related links