KEMET C87 Film Capacitor, ±5 %, 16 μF 470V ac, Through Hole
- RS Stock No.:
- 181-0231
- Mfr. Part No.:
- C878BF35160AA0J
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 62 units)*
$958.582
(exc. GST)
$1,054.434
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 372 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 62 - 62 | $15.461 | $958.58 |
| 124 - 186 | $15.112 | $936.94 |
| 248 + | $14.843 | $920.27 |
*price indicative
- RS Stock No.:
- 181-0231
- Mfr. Part No.:
- C878BF35160AA0J
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 16μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Tolerance | ±5 % | |
| Rated AC Voltage | 470V ac | |
| Packaging | Bag | |
| Series | C87 | |
| Lead Pitch | 13.4mm | |
| Automotive Standard | No | |
| Application | Motor Run | |
| Lead Length | 6.3mm | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 78mm | |
| Width | 40mm | |
| Standards/Approvals | CQC, IEC, UL, VDE | |
| Length | 78mm | |
| Package/Case | Cylindrical Aluminium Case | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.002% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 16μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Tolerance ±5 % | ||
Rated AC Voltage 470V ac | ||
Packaging Bag | ||
Series C87 | ||
Lead Pitch 13.4mm | ||
Automotive Standard No | ||
Application Motor Run | ||
Lead Length 6.3mm | ||
Pin Count 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 78mm | ||
Width 40mm | ||
Standards/Approvals CQC, IEC, UL, VDE | ||
Length 78mm | ||
Package/Case Cylindrical Aluminium Case | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.002% | ||
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Related links
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 3μF
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 60μF
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
