KEMET C27 Film Capacitor, ±5 %, 20 μF 470V ac, Through Hole
- RS Stock No.:
- 181-0227
- Mfr. Part No.:
- C274AC35200AA0J
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$479.20
(exc. GST)
$527.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $9.584 | $479.20 |
| 100 - 150 | $9.345 | $467.25 |
| 200 + | $9.201 | $460.05 |
*price indicative
- RS Stock No.:
- 181-0227
- Mfr. Part No.:
- C274AC35200AA0J
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 20μF | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 470V ac | |
| Packaging | Bag | |
| Tolerance | ±5 % | |
| Series | C27 | |
| Automotive Standard | No | |
| Lead Pitch | 13.4mm | |
| Terminal Type | Double FASTON | |
| Lead Length | 6.3mm | |
| Application | Motor Run | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE, EN | |
| Width | 45mm | |
| Height | 74mm | |
| Length | 74mm | |
| Package/Case | Cylindrical plastic case | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.002% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Film Capacitor | ||
Capacitance 20μF | ||
Mount Type Through Hole | ||
Rated AC Voltage 470V ac | ||
Packaging Bag | ||
Tolerance ±5 % | ||
Series C27 | ||
Automotive Standard No | ||
Lead Pitch 13.4mm | ||
Terminal Type Double FASTON | ||
Lead Length 6.3mm | ||
Application Motor Run | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE, EN | ||
Width 45mm | ||
Height 74mm | ||
Length 74mm | ||
Package/Case Cylindrical plastic case | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.002% | ||
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Related links
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
