Bulk discount available
Subtotal (1 unit)*
$117.72
(exc. GST)
$129.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 57 unit(s) shipping from 04 May 2026
- Plus 90 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $117.72 |
| 15 - 74 | $116.33 |
| 75 + | $95.74 |
*price indicative
- RS Stock No.:
- 179-437
- Mfr. Part No.:
- SLS
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker Refill | |
| Series | SLW | |
| Length | 54mm | |
| Width | 25.4mm | |
| Printable | No | |
| Material | Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marker Refill | ||
Series SLW | ||
Length 54mm | ||
Width 25.4mm | ||
Printable No | ||
Material Vinyl | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotchcode™ Write-on Cable Markers
A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.
Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.
Features and Benefits:
• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature
Available in this series:
• 119-491 is a Write on cable marker, 25.4 x 53.98 mm
• 119-508 is a Write on cable marker, 25.4 x 127 mm
• 119-514 is a Write on cable marker, 19.05 x 34.94 mm
• 179-437 is a Write on cable marker refill pack, size B
• 179-443 is a Write on cable marker refill pack, size C
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M SLW Cable Marker Kit, SLS
- 3M SLW -R Cable Marker Refill, SLW-R
- 3M SLW Cable Marker Kit SLW 11lb/in
- 3M Cable Marker Refill, 89816
- 3M Adhesive Cable Marker Refill 2.3 → 7.8mm Cable
- 3M SDR Write On Cable Marker Refill Pre-printed "L1", 7100135191
- HellermannTyton RiteOn Cable Marker Refill 550-71401 RO203REF-1401-WH-1401-CL/WH (100)
- HellermannTyton RiteOn Cable Marker Refill 550-11401 RO202REF-1401-WH-1401-CL/WH
