- RS Stock No.:
- 178-8279
- Brand:
- RS PRO
100 In AU stock for next working day delivery
5400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.209
(exc. GST)
$0.23
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.209 | $20.90 |
1000 - 1900 | $0.204 | $20.40 |
2000 - 4900 | $0.198 | $19.80 |
5000 - 24900 | $0.193 | $19.30 |
25000 + | $0.159 | $15.90 |
*price indicative |
- RS Stock No.:
- 178-8279
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Insulated Spade Connector - Receptacle
Introducing the RS PRO insulated spade connector, your go-to solution for effortless wire connections. With its high-quality brass contacts, you can count on exceptional conductivity every time. Plus, the vinyl enclosure ensures the wire is insulated while safeguarding against electrical mishaps.
Features and Benefits
- Gender: Female
- Terminal material: Brass
- Insulation material: Vinyl
- Double crimp with copper sleeve on barrel
- Voltage: 600 V max.
- Overall Length: 19mm
Applications
- Electrical Servicing
- Automotive
Small Pack Size
Per Unit, RS stock no: 178-8279
Large Pack Size
RS stock no: 270-7570
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 2.8mm |
Tab Size | 0.8 x 2.8mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | Vinyl |
Overall Length | 19mm |
Related links
- RS PRO Blue Insulated Female Spade Connector 0.8 x 2.8mm Tab Size
- RS PRO Blue Insulated Female Spade Connector 0.5 x 2.8mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.5 x 2.8mm Tab Size,...
- RS PRO Pink Insulated Female Spade Connector 0.8 x 2.8mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.5 x 2.8mm Tab Size,...
- RS PRO Blue Insulated Female Spade Connector 0.5 x 2.8mm Tab Size,...
- RS PRO Violet Insulated Female Spade Connector 0.5 x 2.8mm Tab Size
- MECATRACTION S Red Insulated Female Spade Connector 6.5 x 2.8mm Tab Size