- RS Stock No.:
- 178-8294
- Brand:
- RS PRO
400 In AU stock for next working day delivery
8300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.313
(exc. GST)
$0.344
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.313 | $31.30 |
1000 - 1900 | $0.306 | $30.60 |
2000 - 4900 | $0.297 | $29.70 |
5000 - 24900 | $0.289 | $28.90 |
25000 + | $0.238 | $23.80 |
*price indicative |
- RS Stock No.:
- 178-8294
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO PC-FULLY INSULATED DOUBLE CRIMP FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 4.75mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | PC |
Overall Length | 20.2mm |
Related links
- RS PRO Red Insulated Male Spade Connector 0.5 x 4.75mm Tab Size,...
- RS PRO Blue Insulated Female Spade Connector 0.8 x 4.75mm Tab...
- RS PRO Blue Insulated Female Spade Connector 0.8 x 4.75mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector...
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75mm Tab Size,...
- RS PRO Pink Insulated Female Spade Connector 0.8 x 4.75mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75mm Tab Size,...