Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series, PKM0 Series, PKZM01 Series,
- RS Stock No.:
- 178-8050
- Distrelec Article No.:
- 304-21-854
- Mfr. Part No.:
- 073138 U-PKZ0(400V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$166.20
(exc. GST)
$182.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 31 March 2026
- Plus 3 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.20 |
*price indicative
- RS Stock No.:
- 178-8050
- Distrelec Article No.:
- 304-21-854
- Mfr. Part No.:
- 073138 U-PKZ0(400V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | PKZM4 Series, PKM0 Series, PKZM01 Series, PKZM0 Series, PKZM0-T Series, PKE Series | |
| Series | U-PKZ0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With PKZM4 Series, PKM0 Series, PKZM01 Series, PKZM0 Series, PKZM0-T Series, PKE Series | ||
Series U-PKZ0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Moeller Series Under Voltage Release, 90 x 18 x 68 mm, 400 V AC - 073138 U-PKZ0(400V50HZ)
This undervoltage release by Eaton with a depth of 68 mm is a vital accessory for various series of Eaton Moeller products. It plays a crucial role in ensuring the safe operation of equipment within the specified voltage range of 400 V AC. The undervoltage release is designed to provide efficient protection and emergency switching-off capabilities according to industry standards.
Features & Benefits
• Actuation voltage of 400V 50 Hz for standard voltage
Applications
• Designed for use with motor protective circuit breakers
• Suitable for motor safety switches in industrial settings
• Ideal for applications requiring undervoltage protection within the specified voltage range
Can it be used with PKE series products?
Yes, it is specifically designed to be used with PKE series equipment for enhanced protection.
Will it provide emergency switching-off capabilities?
Yes, when combined with compatible circuit breakers, it can be used as an emergency switching-off device.
Is it suitable for overload relay applications?
No, this undervoltage release is not intended for use with overload relay systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series PKZM01 Series, PKZM0
- Eaton Motor Starter PKZM 4 Series Motor Accessory for Use with PKE Series PKZM01 Series
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Enclosure PKZMO Series Enclosure for Use with PKZM0 Series PKM0 Series PKZM4 Series,
- Eaton Enclosure PKZMO Series Motor Accessory for Use with PKZM01 Series PKE Series PKZM0-T
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
