Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- RS Stock No.:
- 240-2872
- Mfr. Part No.:
- 199333 U-PKZ0(120V60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$89.14
(exc. GST)
$98.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.14 |
*price indicative
- RS Stock No.:
- 240-2872
- Mfr. Part No.:
- 199333 U-PKZ0(120V60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | Reversing Starter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With Reversing Starter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
199333
The Eaton Under voltage release rated for 120 V at 60 Hz, it can be fitted to the left of a Motor protective circuit-breaker, cannot be combined with the A-PKZ0 shunt release. When combined with circuit-breaker can be used as emergency switching-off device. It has an operating temperature range of -25°C to 55°C.
It has AC voltage actuation
It is suitable for Motor safety switch
It is designed for use with Under voltage release PKZ0(4), PKE
Note
Eaton formerly known as Moeller
Related links
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM01 Series,
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series PKZM01 Series, PKZM0
- Eaton U-PKZ0 Undervoltage Release for use with Motor protective circuit-breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
