RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size

Bulk discount available

Subtotal (1 bag of 100 units)*

$11.40

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
  • Plus 58,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 900$0.114$11.40
1000 - 1900$0.112$11.20
2000 - 4900$0.109$10.90
5000 - 24900$0.106$10.60
25000 +$0.087$8.70

*price indicative

RS Stock No.:
178-7344
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

1mm²

Pin Diameter

1.4 mm, 1.7mm

Number of Entries

1

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

6mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

18AWG

COO (Country of Origin):
TW

RS PRO Uninsulated Crimp Bootlace Ferrules


Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

What Is a Bootlace Ferrule?


A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?


When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its’ flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits


  • Excellent electrical connection

  • Non-Insulated

  • Reduces short circuits

  • Tin-plated copper tube for excellent conductivity

  • Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire

Things To Consider


RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.

Applications


  • Consumer units

  • Circuit breakers

  • Audio Control

  • Electrical control panels

  • Terminal Blocks

Small Pack Size


Per Unit, RS stock no: 178-7344

Large Pack Size


RS stock no: 270-7553

Related links