RS PRO Uninsulated Crimp Bootlace Ferrule, 5 mm Pin Length, 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- RS Stock No.:
- 178-7339
- Distrelec Article No.:
- 304-18-191
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$2.70
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,900 unit(s) shipping from 30 March 2026
- Plus 12,000 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.027 | $2.70 |
| 1000 - 1900 | $0.026 | $2.60 |
| 2000 - 4900 | $0.026 | $2.60 |
| 5000 - 24900 | $0.025 | $2.50 |
| 25000 + | $0.021 | $2.10 |
*price indicative
- RS Stock No.:
- 178-7339
- Distrelec Article No.:
- 304-18-191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Pin Length | 5mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20 AWG | |
| Overall Length | 5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cUR, REACH, CE, RoHS, UR | |
| Minimum Wire Size AWG | 20 AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Pin Length 5mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20 AWG | ||
Overall Length 5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cUR, REACH, CE, RoHS, UR | ||
Minimum Wire Size AWG 20 AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 178-7339
Large Pack Size
RS stock no: 270-7550
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
Things To Consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter 20 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter 24 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2 mm Pin Diameter 16 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter 24 AWG Wire Size
