RS PRO Uninsulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS Stock No.:
- 178-7350
- Distrelec Article No.:
- 304-18-195
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$7.80
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.078 | $7.80 |
| 1000 - 1900 | $0.077 | $7.70 |
| 2000 - 4900 | $0.075 | $7.50 |
| 5000 - 24900 | $0.073 | $7.30 |
| 25000 + | $0.06 | $6.00 |
*price indicative
- RS Stock No.:
- 178-7350
- Distrelec Article No.:
- 304-18-195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.6mm | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 8mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 14AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.6mm | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 8mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 14AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 8mm. It create a reliable electrical connection without the need for screws or spring clamps.
Terminal Material: Copper tube
Surface Treatment: Tin plate
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter from 24 AWG to 24 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter from 22 AWG to 22 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2 mm Pin Diameter from 16 AWG to 16 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
