RS PRO Insulated Crimp Bootlace Ferrule, 9mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange
- RS Stock No.:
- 178-7320
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$15.60
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.156 | $15.60 |
| 1000 - 1900 | $0.153 | $15.30 |
| 2000 - 4900 | $0.148 | $14.80 |
| 5000 - 24900 | $0.145 | $14.50 |
| 25000 + | $0.119 | $11.90 |
*price indicative
- RS Stock No.:
- 178-7320
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Wire Size mm² | 4mm² | |
| Pin Diameter | 2.8 mm, 3.2mm | |
| Insulation Material | Nylon | |
| Number of Entries | 1 | |
| Colour | Orange | |
| Pin Length | 9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 16.4mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Wire Size mm² 4mm² | ||
Pin Diameter 2.8 mm, 3.2mm | ||
Insulation Material Nylon | ||
Number of Entries 1 | ||
Colour Orange | ||
Pin Length 9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 16.4mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Orange colour
One entry
Nylon insulation material
One entry
Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7320
Large Pack Size
RS stock no: 270-7526
Related links
- RS PRO Insulated Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Grey
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Insulated Bootlace Ferrule 2.8mm Pin Diameter Grey
- RS PRO Crimp Bootlace Ferrule 2.8mm Pin Diameter, 4mm² Wire Size
- JST 10mm Pin Length 4mm² Wire Size, Orange
