RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White

Bulk discount available

Subtotal (1 bag of 100 units)*

$5.30

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 7,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 900$0.053$5.30
1000 - 1900$0.052$5.20
2000 - 4900$0.051$5.10
5000 - 24900$0.049$4.90
25000 +$0.041$4.10

*price indicative

RS Stock No.:
178-7296
Distrelec Article No.:
304-18-184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.2 mm, 1.5mm

Insulation Material

Nylon

Number of Entries

1

Colour

White

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16.3mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

COO (Country of Origin):
TW

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

White colour
One entry
Nylon insulation material

Small Pack Size


Per Unit, RS stock no: 178-7296

Large Pack Size


RS stock no: 270-7542

Related links