RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS Stock No.:
- 178-7289
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,900 unit(s) ready to ship
- Plus 216,300 unit(s) ready to ship from another location
- Plus 7,700 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.071 | $7.10 |
| 1000 - 1900 | $0.07 | $7.00 |
| 2000 - 4900 | $0.068 | $6.80 |
| 5000 - 24900 | $0.066 | $6.60 |
| 25000 + | $0.058 | $5.80 |
*price indicative
- RS Stock No.:
- 178-7289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Nylon | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Nylon | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Copper Tube | ||
RS PRO Insulated Crimp Bootlace Ferrules
From RS PRO a range of high-quality crimp bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Where is a Bootlace Ferrule Used?
White colour
One entry
Nylon insulation material
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 178-7289
Large Pack Size
RS stock no: 270-7495
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, White 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, White 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White 20 AWG Wire Size
