RS PRO, E245391 Uninsulated Ring Terminal, 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- RS Stock No.:
- 178-7255
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$28.00
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
- Plus 8,000 unit(s) shipping from 02 September 2026
- Plus 12,000 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.28 | $28.00 |
| 1000 - 1900 | $0.274 | $27.40 |
| 2000 - 4900 | $0.265 | $26.50 |
| 5000 - 24900 | $0.26 | $26.00 |
| 25000 + | $0.214 | $21.40 |
*price indicative
- RS Stock No.:
- 178-7255
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | E245391 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5mm | |
| Inner Ring Diameter | 3.2mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 12.5mm | |
| Stud Size | 3.2 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series E245391 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5mm | ||
Inner Ring Diameter 3.2mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 12.5mm | ||
Stud Size 3.2 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.2mm² to 0.5mm² Wire Size
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Small Pack Size
Per Unit, RS stock no: 178-7255
Large Pack Size
RS stock no: 270-7474
Related links
- RS PRO 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Silver
- RS PRO 3.2 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 3.2 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST Uninsulated Ring Terminal Silver
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Grey
- RS PRO 3.2 mm Stud Size 22 AWG 16 AWG Wire Size, Red
