RS PRO Open Ended Spanner, 22mm, Metric, 200 mm Overall, VDE/1000V
- RS Stock No.:
- 176-3404
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 22mm | |
| Imperial or Metric | Metric | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Metric Size 22mm | ||
Imperial or Metric Metric | ||
Overall Length 200 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Size 22 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Related links
- RS PRO Open Ended Spanner Metric VDE/1000V
- Bahco Offset Ring Spanner Metric 330 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 105 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 115 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 225 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 160 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 175 mm Overall VDE/1000V Approved
