RS PRO Open Ended Spanner, 12mm, Metric, 125 mm Overall, VDE/1000V
- RS Stock No.:
- 176-3399
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3399
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 12mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Overall Length | 125 mm | |
| Double Ended | No | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Metric Size 12mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Overall Length 125 mm | ||
Double Ended No | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Related links
- RS PRO Open Ended Spanner Metric VDE/1000V
- Facom Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 125 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- RS PRO Double Ended Open Spanner Metric, 165 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 105 mm Overall VDE/1000V Approved
