- RS Stock No.:
- 176-1593
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.88
(exc. GST)
$4.27
(inc. GST)
Units | Per unit |
1 + | $3.88 |
- RS Stock No.:
- 176-1593
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Clevis Pin - Steel
With RS PRO Clevis Pins, you can complete your pneumatic cylinder & actuator projects with ease. Our steel bore pins are specially made to provide a pivot point in a mechanism and to secure two objects together. With the Seeger or Circlip included, our Clevis Pins are super easy to install and will make your projects hassle-free like never before. Get RS PRO Clevis Pins and complete your pneumatic cylinder & actuator projects quickly and efficiently.
Features and Benefits
- Bore pin with circlip
- Ring acts as a spring and exerts constant pressure on the pin, preventing it from slipping out of place.
- Easy disassembly and reassembly
- Material: Steel
RS PRO Clevis Pins Diameter Variants – Available Separately
Applications
- Pneumatic Cylinder & Mountings
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 32mm |
For Use With | Cylinder Mounting |
Product Type | Pin |
Related links
- RS PRO Clevis Pin To Fit 100mm Bore Size
- RS PRO Clevis Pin To Fit 50mm Bore Size
- RS PRO Clevis Pin To Fit 40mm Bore Size
- RS PRO Clevis Pin To Fit 80mm Bore Size
- RS PRO Clevis Pin To Fit 63mm Bore Size
- Festo Clevis SGA-M12X1 For Use With Swivelling Cylinder Mounting,...
- Festo Trunnion Bearing LNZG-32 To Fit 32mm Bore Size
- Festo Clevis SGA-M10X1 For Use With Swivelling Cylinder Mounting,...