Festo Clevis Pin GBS-32, To Fit 32mm Bore Size
- RS Stock No.:
- 203-0783
- Mfr. Part No.:
- GBS-32
- Brand:
- Festo
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.76
(exc. GST)
$23.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.76 |
- RS Stock No.:
- 203-0783
- Mfr. Part No.:
- GBS-32
- Brand:
- Festo
Related links
- Festo Clevis Pin GBS-63, To Fit 63mm Bore Size
- Festo Clevis LZF-32, To Fit 32mm Bore Size
- Festo Clevis LSNSG-32, To Fit 32mm Bore Size
- Festo Fastening Kit DPNA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HP-32, To Fit 32mm Bore Size
- Festo Flange SZB-32, To Fit 32mm Bore Size
- Festo Flange SZF-32, To Fit 32mm Bore Size
- Festo Flange SZS-32, To Fit 32mm Bore Size