Pomona Test Lead, 300 V, Red, Black, 140 mm Lead Length
- RS Stock No.:
- 175-9321
- Distrelec Article No.:
- 146-65-071
- Mfr. Part No.:
- 3788
- Brand:
- Pomona
Bulk discount available
Subtotal (1 unit)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.17 |
| 10 - 24 | $39.49 |
| 25 + | $38.16 |
*price indicative
- RS Stock No.:
- 175-9321
- Distrelec Article No.:
- 146-65-071
- Mfr. Part No.:
- 3788
- Brand:
- Pomona
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Test Lead | |
| Lead Length | 140mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | BNC Test Lead | |
| Colour | Red, Black | |
| Connector Orientation B | Right Angle | |
| Voltage | 300 V | |
| Connector Gender A | Female | |
| Standards/Approvals | No | |
| Contact Material | Gold Plated Beryllium Copper Alloy, Nickel Plated Brass | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Test Lead | ||
Lead Length 140mm | ||
Connector Orientation A Straight | ||
Test Lead Type BNC Test Lead | ||
Colour Red, Black | ||
Connector Orientation B Right Angle | ||
Voltage 300 V | ||
Connector Gender A Female | ||
Standards/Approvals No | ||
Contact Material Gold Plated Beryllium Copper Alloy, Nickel Plated Brass | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

BNC to Minigrabber Wire-Grip Leads
Moulded red and black cable assemblies with a BNC connector male (193-0924) or female (175-9321) at one end. At the other end there is red and black Minigrabber wire-grip.
Related links
- Pomona BNC Test Lead Red/Black, 140mm Lead Length
- Pomona Test lead Black/Red, 140mm Lead Length
- Mueller Electric BNC Test Lead Black/Red, 0.9m Lead Length
- Pomona BNC Test Lead Black 140mm Lead Length
- Pomona Test lead Grey
- Mueller Electric BNC Test Lead Black/Red, 100mm Lead Length
- Mueller Electric Test lead Black/Red, 300mm Lead Length
- Mueller Electric BNC Test Lead Black, 600mm Lead Length
