RS PRO Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-4992
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$467.17
(exc. GST)
$513.89
(inc. GST)
- RS Stock No.:
- 175-4992
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Process Connection | G1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | M12 4-pin | |
| Series | IPS | |
| Maximum Current | 20 mA | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 4-pin | ||
Series IPS | ||
Maximum Current 20 mA | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- BG
The IPS-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.
Piezo-resistive thick film ceramic sensor
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Related links
- RS PRO Pressure Sensor 25bar Max Relative Reading
- RS PRO Pressure Sensor 25bar Max Relative Reading
- RS PRO Pressure Sensor 25bar Max Relative Reading
- SICK Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Honeywell PX3 Series Pressure Sensor 25bar Max Relative Reading

