KYOCERA AVX BTB Series Straight Edge Connector, Surface Mount, 10-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 174-4977
- Mfr. Part No.:
- XC10
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$16.44
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 70 left, ready to ship from another location
- Final 20 unit(s) shipping from 06 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.644 | $16.44 |
| 20 - 40 | $1.595 | $15.95 |
| 50 - 90 | $1.549 | $15.49 |
| 100 - 190 | $1.503 | $15.03 |
| 200 + | $1.459 | $14.59 |
*price indicative
- RS Stock No.:
- 174-4977
- Mfr. Part No.:
- XC10
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 2.5A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Surface Mount | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Nylon | |
| Series | BTB | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 2.5A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Surface Mount | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Housing Material Nylon | ||
Series BTB | ||
Card Type Edge | ||
Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm)
Double Ended/Double Sided contacts for increased pin count density on
standard 1.6mm thick PCBs
Central polarizing/location rib assures proper mating and PCB location
High current capabilities: 3A, 4p/6p and 2.5A, 8p/10p
Economical high force Tin-to-Tin contact Interface
APPLICATIONS
Connecting XinaBox Prototyping Boards
Linear LED strip lighting
Commercial/Industrial co-planar or extended
card applications
Note
this product can be used to Xinabox
Related links
- KYOCERA AVX BTB Series Edge Connector 2 mm Pitch, 2 Row
- KYOCERA AVX BTB Series Male Edge Connector 6-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Molex 2008 Series Right Angle Edge Connector 6-Contacts Straddle Mount
- Samtec MECT Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 4-Contacts Straddle Mount
