Quectel L80-M39 GPS Receiver
- RS Stock No.:
- 170-9177
- Mfr. Part No.:
- L80-M39
- Brand:
- Quectel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-9177
- Mfr. Part No.:
- L80-M39
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Supported Bus Interfaces | UART | |
| Number of Channels | 22 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -165dBm | |
| Dimensions | 16 x 16 x 6.45mm | |
| Height | 6.45mm | |
| Length | 16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Supported Bus Interfaces UART | ||
Number of Channels 22 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -165dBm | ||
Dimensions 16 x 16 x 6.45mm | ||
Height 6.45mm | ||
Length 16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 16mm | ||
