1275.0002 Mentor GmbH Press-In 1-Way Straight Rigid Cover Clear, Yellow

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 50 units)*

$35.35

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
50 - 200$0.707$35.35
250 +$0.636$31.80

*price indicative

RS Stock No.:
170-7688
Mfr. Part No.:
1275.0002
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

Cover

Flexible/Rigid

Rigid

Length

24.6mm

Orientation

Straight

Mount Type

Press-In

LED Colour

Yellow

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Vertical Light Guides, 1 Row - Round


This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

1 x rows

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Note

Cover 170-7688 with Guides 170-7691 / 879-6248.

Related links