Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS Stock No.:
- 167-9602
- Mfr. Part No.:
- 15A31B10
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 10 units)*
$857.99
(exc. GST)
$943.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $85.799 | $857.99 |
| 20 - 30 | $83.655 | $836.55 |
| 40 + | $82.366 | $823.66 |
*price indicative
- RS Stock No.:
- 167-9602
- Mfr. Part No.:
- 15A31B10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 17.7 mm | |
| Knob Height | 11.9mm | |
| Indicator Colour | Black | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 17.7 mm | ||
Knob Height 11.9mm | ||
Indicator Colour Black | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Dial | ||
The Vishay 15A31B010 is the Model 15 3-digit dial in a satin chrome finish. There is a clear plastic window over the bezel display where the numerals are in white on a black background for easy readability. The Model 15 dial is rectangular and measures 49.53 x 25.4 x 20.62 mm.
The readout of the Model 15 dial will increase by turning the dial clockwise. There is also a brake leaver knob which can be moved into an on/off position.
Mounting the Model 15 is really straight-forward, and instructions on this are included. It is mounted directly onto the transducer shaft.
• ¼ shaft
• 10 turns
• 3 digit display
• Satin clear anodised finish
Versions Available:
167-9602 – box of 10
509-721 – single
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
Related links
- Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B10
- Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A33B10
- Vishay 17.7mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 15B31B10
- Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B10
- Vishay 22.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, 18A21B10
- Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010
- Vishay 22.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, 50A21B10
- Vishay 25.4mm Black Potentiometer Knob for 6.35mm Shaft Splined, 11A21B010
