Hengstler Connecting Box For Use With 446 Type Counter, 447 Type Counter
- RS Stock No.:
- 165-813
- Mfr. Part No.:
- 1 405 537
- Brand:
- Hengstler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.10
(exc. GST)
$68.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $62.10 |
| 5 - 9 | $61.04 |
| 10 + | $59.48 |
*price indicative
- RS Stock No.:
- 165-813
- Mfr. Part No.:
- 1 405 537
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Connector | |
| Accessory Type | Connecting Box | |
| For Use With | 446 Type Counter, 447 Type Counter | |
| Standards/Approvals | No | |
| Series | Type 446/447 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Connector | ||
Accessory Type Connecting Box | ||
For Use With 446 Type Counter, 447 Type Counter | ||
Standards/Approvals No | ||
Series Type 446/447 | ||
Subtracting Preset Counter - 446 series
Used for subtraction counting down to a preset value
5 digits, 4mm high
Button reset on front face
Operating temperature: -10°C to +50°C
Dimensions: H51 x W51 x D92.5mm
Note
Panel Frame W60mm x H75mm (stock no. 165-829) and connection box (stock no. 165-813) sold separately
Related links
- Hengstler Panel Frame For Use With 447 Type Counter, 446 Type Counter
- Hengstler Transparent Cover For Use With Hengstler Predetermining Counters
- Hengstler 446 Counter 25Hz, 24 V dc
- Hengstler 446 Counter 10Hz, 230 V ac
- Hengstler Counter, 5 Digit Mechanical
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405 mm Overall
- Hengstler Counter, 6 Digit
- Hengstler Counter, 5 Digit
