3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 20 Way Strain Relief

Bulk discount available

Subtotal (1 unit)*

$26.08

(exc. GST)

$28.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24$26.08
25 - 74$25.63
75 - 199$24.79
200 - 399$24.16
400 +$23.65

*price indicative

RS Stock No.:
163-3358
Mfr. Part No.:
10320-A200-00
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

20

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Die Cast Aluminium

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

Housing Plating

Nickel

Standards/Approvals

No

3M D-Sub Backshell, Straight Body Orientation, With EMI Protection - 103 Series - 10320-A200-00


Bridge the gap between devices in your Ethernet system with this D-sub backshell from 3M. The mini connector is just what you need for hooking up the round cables in your equipment. Die-cast aluminium construction means it's built for the long haul and is up for the challenge of harsh settings. As the shell's protected against electromagnetic interference, there's minimal chance of it blurring the lines of communication in your data network.

Features & Benefits


• Quick-release latching, for speedy connecting and disconnecting

• Strain relief reinforces the cable connection, so there's little risk of it breaking

• Resists corrosion, making it suitable to use in humid locations

Applications


• Robotics and automation

• Business centres

• Hospitals and medical facilities

Does this D-sub backshell come with any fittings?


Yes, this backshell comes as a complete unit that's ready to use. It includes screws, a cable clamp and two metal latches.

3M Round Cable Metal Backshell


This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits


• Straight exit for round cables

• Suitable for use with IDC plugs stock no. 163-3285 (typically)

• Excellent EMI/ESD protection

Applications


This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Standards

IDC

Related links