3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 36 Way Strain Relief
- RS Stock No.:
- 163-3370
- Mfr. Part No.:
- 10336-A200-00
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$34.40
(exc. GST)
$37.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.40 |
*price indicative
- RS Stock No.:
- 163-3370
- Mfr. Part No.:
- 10336-A200-00
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 36 | |
| D-Sub Shell Size | D | |
| Housing Material | Die Cast Aluminium | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Natural | |
| Strain Relief | Yes | |
| Series | 103 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Backshell | ||
Number of Contacts 36 | ||
D-Sub Shell Size D | ||
Housing Material Die Cast Aluminium | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Natural | ||
Strain Relief Yes | ||
Series 103 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
3M Round Cable Metal Backshell
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Standards
IDC
Related links
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Aluminium Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
- 3M 103 Series Zinc Straight D-Sub Backshell, 26 Way Strain Relief