3M 101 20 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- RS Stock No.:
- 163-3285
- Mfr. Part No.:
- 10120-6000EL
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 372 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.18 |
| 25 - 74 | $9.97 |
| 75 - 199 | $9.59 |
| 200 - 399 | $9.40 |
| 400 + | $9.19 |
*price indicative
- RS Stock No.:
- 163-3285
- Mfr. Part No.:
- 10120-6000EL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 20 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Wire | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 200V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | 101 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 20 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Wire | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 200V | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series 101 | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
3M Right Angle Cable Mount D-Sub Connector Plug, 20 Way, 1.27mm Pitch - 101 Series - 10120-6000EL
This right-angle D-sub connector plug from 3M is a versatile way to form connections in electronic applications. It's a cable-mount option that accommodates a wide variety of cable constructions, from flat, round and twisted pair to Twinax cables. The connector plug provides stable and reliable connections by aligning and orienting connections to ensure uninterrupted data and power transfers. The IDC (insulation displacement connection) termination and wiper-on-wiper contacts establish secure connections. Use this in all instruments requiring multiple cable connections.
• Robust and durable glass-reinforced polyester won't rust and needs very little maintenance• Beryllium-copper contact material provides excellent thermal and electrical conductivity to ensure steady and reliable signal relays• Excellent electromagnetic interference (EMI) and electrostatic discharge shielding to prevent damage to internal and adjacent components
Applications
• Hospital communication interfaces • Automated assembly lines• Office networks
Can I use this 3M D-sub connector plug in hot and humid environments?
The polyester casing of this connector prevents moisture from damaging the internal wiring and terminations. You can confidently use this product in temperatures ranging from -20°C to +85°C.
IDC Wiremount Plugs (MDR) Shielded
From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.
Features and Benefits:
• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical
The 3M range of IDC Wiremount Plugs includes:
• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.
Standards
IDC; MIL-G-45204; IEEE 1284
Related links
- 3M 101 26 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 101 20 Way Straight 2.54 mm Pitch Cable D-Sub Connector Male
- 3M 101 20 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 36 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M IDT
- 3M 101 20 Way Straight Wire D-Sub Connector Male
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
