Weidmüller Replacement Blade Cable Stripper Blade for use with Cable Stripper
- RS Stock No.:
- 162-5458
- Mfr. Part No.:
- 9001530000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$46.66
(exc. GST)
$51.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 6 left, ready to ship
- Plus 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.66 |
*price indicative
- RS Stock No.:
- 162-5458
- Mfr. Part No.:
- 9001530000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Stripper Blade | |
| Accessory Type | Replacement Blade | |
| For Use With | Cable Stripper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Stripper Blade | ||
Accessory Type Replacement Blade | ||
For Use With Cable Stripper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Round, AM1 cable-stripping tool
This tool can be used to strip round cables from 4.5 to 22 mm in diameter.
It has a self-tensing swing bar assembly, an adjustment control to set the depth of the cut according to the housing and a control for the pivot of the longitudinal cutting blade.
A replacement blade is located in the lower part of the handle.
Replacement blades are available to buy from our website in a pack of 1 (RS 162-5458)
Related links
- RS PRO Blade Cable Stripper Blade for use with Cable Stripper
- Facom Cable Stripper Spare Blade Cable Stripper Blade for use with Cable Stripper
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 21 180
- RS PRO Blade Cable Stripper Blade for use with Wire Strippers
- CK Blade Cable Stripper Blade for use with 0.25 → 0.8 mm Adjustable, Precision Wire Stripper
- Ideal Industries Blade Cable Stripper Blade for use with Wire Strippers
