Amphenol Communications Solutions DMW 7 Way Straight Panel D-Sub Connector Male

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$14.88

(exc. GST)

$16.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 205 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 6$14.88
7 - 12$14.52
13 +$14.30

*price indicative

RS Stock No.:
160-0415
Mfr. Part No.:
DAM7W2PN
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

7

Current

7.5A

Orientation

Straight

Mount Type

Panel

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

300 V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DMW

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Non Compliant

COO (Country of Origin):
FR

Series D mixed connectors


A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links