Amphenol Communications Solutions DMW 11 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 160-0437
- Mfr. Part No.:
- DAM11W1PN
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 160-0437
- Mfr. Part No.:
- DAM11W1PN
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 11 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Mixed Contact | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | DMW | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 11 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Mixed Contact | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series DMW | ||
Non Compliant
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DMW 11 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DMW 17 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 24 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 13 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 13 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Female
