Rose Multitronic Series Black Die Cast Aluminium Enclosure, IP40, Black Lid, 61 x 76 x 105mm
- RS Stock No.:
- 158-8359
- Mfr. Part No.:
- 770121000
- Brand:
- Rose
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-8359
- Mfr. Part No.:
- 770121000
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Die Cast Aluminium | |
| External Length | 61 mm | |
| External Height | 105 mm | |
| External Width | 76 mm | |
| External Dimensions | 61 x 76 x 105mm | |
| Range | Electronic Enclosures | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | Yes | |
| Series | Multitronic | |
| Number Of Knockouts | 0 | |
| Weight | 630g | |
| RAL Code | RAL 9005 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Die Cast Aluminium | ||
External Length 61 mm | ||
External Height 105 mm | ||
External Width 76 mm | ||
External Dimensions 61 x 76 x 105mm | ||
Range Electronic Enclosures | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Series Multitronic | ||
Number Of Knockouts 0 | ||
Weight 630g | ||
RAL Code RAL 9005 | ||
RoHS Status: Not Applicable
Related links
- Rose Multitronic Series Black Die Cast Aluminium Enclosure Black Lid, 45 x 105 x 185mm
- Rose Multitronic Series Black Die Cast Aluminium Enclosure Black Lid, 66 x 105 x 185mm
- Rose Multitronic Series Black Die Cast Aluminium Enclosure 185 mm, 105 mm
- Rose Multitronic TS Series Black Die Cast Aluminium Enclosure 51 mm, 76 mm
- Rose Multitronic TS Series Black Die Cast Aluminium Enclosure 87 mm, 105 mm
- Rose Multitronic TS Series Black Die Cast Aluminium Enclosure 66 mm, 105 mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 149.8 x 100.2 x 35.6mm
- RS PRO Black Die Cast Aluminium Enclosure 119.9 x 100 x 35.7mm
