RawlPlug Steel Shield Anchor M8 x 65mm, 14mm Fixing Hole
- RS Stock No.:
- 154-2545
- Mfr. Part No.:
- RBL2-M08/10W
- Brand:
- RawlPlug
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 25
$46.37
(exc. GST)
$51.01
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $46.37 | $1.855 |
*price indicative
- RS Stock No.:
- 154-2545
- Mfr. Part No.:
- RBL2-M08/10W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Shield Anchor M8 x 95mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 80mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 75mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 65mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 125mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 90mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 90mm, 20mm Fixing Hole