3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine
- RS Stock No.:
- 154-249
- Mfr. Part No.:
- XL-UW 09833
- Brand:
- 3M
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.17
(exc. GST)
$22.19
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $20.17 |
6 + | $19.89 |
- RS Stock No.:
- 154-249
- Mfr. Part No.:
- XL-UW 09833
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XL-UW silicon carbide grinding wheels
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.
Features and Benefits
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels).
Applications
With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.
Available in this range:
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Diameter | 75mm |
Width | 6mm |
Bore Size | 6mm |
Maximum Safe Speed | 12000rpm |
Wheel Type | Grinding Wheel |
Model | Scotch-Brite EXL |
Series | XL-UW |
Related links
- 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm...
- 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 150mm...
- 3M Scotch-Brite EXL Silicon Carbide Grinding Wheel, 25mm Diameter,...
- 3M Scotch-Brite XL-UR Ceramic Grinding Wheel, 300mm Diameter, P60...
- 3M EX3 Scotch-Brite Silicon Carbide Deburring & Finishing Wheel,...
- 3M Scotch-Brite Silicon Carbide Sanding Disc, 115mm, Extra Coarse...
- 3M XL-UR Scotch-Brite™ Ceramic Grinding Wheel, 300mm Diameter, P36...
- Norton ATLAS Silicon Carbide Grinding Wheel, 200mm Diameter, P120 Grit