RS PRO RS-HF Series Oscilloscope Probe, Miniature Type, 500 MHz, 0.1 dB, BNC Connector

Bulk discount available

Subtotal (1 unit)*

$271.86

(exc. GST)

$299.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$271.86
5 +$223.74

*price indicative

RS Stock No.:
146-6619
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oscilloscope Probe

Probe Type

Miniature

Attenuation

0.1 dB

Bandwidth

500MHz

Maximum Common Mode Input Voltage

500V

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT I, CAT II

Safety Category Voltage

500V

Series

RS-HF

Standards/Approvals

CE, IEC 61010031:2015

Rise Time

0.7ns

COO (Country of Origin):
TW

RS Pro Passive Oscilloscope Probes - RS-HF 612, 10:1 Miniature Probe


The RS Pro RS-HF 612 passive oscilloscope probe belongs to a new series of high performance 2.5mm diameter probes. This probe offer 500 MHz bandwidth and has a fixed attenuation of 10:1. The compact design is ideal for measurement of SMT components. This probe comes with a complete accessory kit including spring loaded probe tips and fixed probe tips.

Accessories included:

8 x Coding Rings - 4 Colours (2 each)

1 x Swivel Ground Lead Adapter

1 x Swivel Ground Lead

1 x Trimmer Tool

1 x Ground Lead with Alligator Clip

1 x Rigid Probe Tip

1 x Spring Probe Tip

1 x Probe Tip Cover

1 x Short Collar

1 x Long Collar

5 x IC Tip Insulators

1 x Tip Insulator

1 x BNC Adapter to 2.5mm Probe Tip

1 x Ground Spring

1 x PCB Adapter to 2.5 mm Probe Tip

1 x Sprung Hook

Suitable accessories include:


1466627 - (RS-21071) - RS Pro 27pcs HF Accessory Kit

1466628 - (RS-21072) - RS Pro Mini Testclips with Dual Adapter

Passive Oscilloscope Probes


Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Related links