Samsung 128 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 144-9019
- Mfr. Part No.:
- MB-MC128GA/EU
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9019
- Mfr. Part No.:
- MB-MC128GA/EU
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Card Format | MicroSDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Card Format MicroSDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Samsung MicroSDXC Card
The Samsung 128gb MicroSDXC card gives excellent performance. It has compatibility across multiple Applications: With massive amounts of storage, the 128 GB EVO plus has enough memory for up to 6 hours of 4K UHD video. This microSDXC card is ideal for Full HD video recordings and high-resolution pictures
Features and Benefits:
• Operating temperature ranges between -25°C and 85°C
• Water-proof
• Magnet-proof
• X-ray proof
• Class 10
• 100MB/s Read speed
• 90MB/s Write speed
• Water-proof
• Magnet-proof
• X-ray proof
• Class 10
• 100MB/s Read speed
• 90MB/s Write speed
Applications:
• Dash cams
• CCTV
• Surveillance cameras
• Smartphone
• Tablet
• CCTV
• Surveillance cameras
• Smartphone
• Tablet
Related links
- Samsung 256 GB MicroSDHC Micro SD Card UHS-1 U3
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card UHS-1 U1
- Samsung 128 GB MicroSDXC SD Card, Class 10
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Lexar 64 GB SDXC SD Card UHS 1 U3
- Lexar 128 GB SDXC SD Card Class 10
