RS PRO Strap Wrench, 101.6 mm Jaw Capacity, Plastic Handle
- RS Stock No.:
- 144-7965
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.00
(exc. GST)
$75.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 661 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.00 |
| 5 + | $56.78 |
*price indicative
- RS Stock No.:
- 144-7965
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wrench Type | Strap Wrench | |
| Jaw Capacity | 101.6 mm | |
| Product Type | Wrench | |
| Handle Type | Plastic | |
| Finish | Chrome | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wrench Type Strap Wrench | ||
Jaw Capacity 101.6 mm | ||
Product Type Wrench | ||
Handle Type Plastic | ||
Finish Chrome | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Strap Wrench, 101.6 mm Max Jaw Capacity
Quickly change oil filters in your car with this RS PRO strap wrench. The tool is self-adjusting for simple, one-handed use. The jaw's low profile makes it easier to fit in small spaces and the sharp teeth maximise the tool's grip, making it easy to turn and unscrew car components.
The wrench is made from layered steel for maximum strength and rigidity. The padded polyvinyl chloride (PVC) handle provides a comfortable hold for prolonged use. It has a flexible jaw capacity of 50.8 mm to 101.6 mm for use on a wide range of component sizes.
This type of wrench is suitable for professional and at-home use by mechanics, engineers and car enthusiasts. It's also useful for carrying out pipe and construction work in awkward or restricted spaces.
Features and Benefits
• Capacity of 50.8 to 101.6 mm
• PVC handle material
• Plastic handle type
• Jaw capacity of 101.6 mm
• Steel strap material
• Strap wrench type
Related links
- RS PRO Strap Wrench Plastic Handle
- Facom Strap Wrench 150 mm Jaw Capacity, Plastic Handle
- RS PRO Strap Wrench Metal Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle
- CK Adjustable Spanner 32 mm Jaw Capacity, Plastic Handle
- RS PRO Adjustable Spanner 32 mm Jaw Capacity, Plastic Handle
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Plastic Handle
