RS PRO Female M12 to 5 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 144-7657
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$68.91
(exc. GST)
$75.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 02 February 2026
- Plus 45 unit(s) shipping from 02 April 2026
- Plus 45 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.91 |
| 5 - 9 | $65.46 |
| 10 - 49 | $62.16 |
| 50 - 249 | $59.05 |
| 250 + | $55.62 |
*price indicative
- RS Stock No.:
- 144-7657
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CBF | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 5 | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CBF | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 5 | ||
Voltage 60 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Sensor Actuator Cable, 5 Cores, 2 m
Need to create a custom connection for an electrical appliance or piece of equipment? The RS PRO straight connector and cable assembly is the perfect solution. With an unterminated end, you can customise it to fit your specific equipment requirements.
The cable's standard M12 end is a straight female socket with brass contacts for an efficient connection. The sheath is made of durable polyurethane (PUR) that protects the unit from mechanical wear and damage from oil and grease, ensuring a long product life.
This is a shielded cable, so the current is insulated from radiation and signal interference, providing a reliable connection. The Ingress Protection (IP) rating of IP67 means the product is dust-tight and sealed against water jets.
Features and Benefits
Specification
Variants Available Separately
Application
RS Pro M12 Connector Female
Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 5-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Current rating: 4A;Right angle and Straight available;Gold plated contacts;Supplied with Neoprene O-Ring
Related links
- RS PRO Female M12 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way M12 to 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way M12 to Unterminated 12 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Free End Sensor Actuator Cable, 2 m
- Kubler Female 5 way M12 to 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way M12 to Unterminated 8 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to 5 way Free End Sensor Actuator Cable, 2 m
