3M 431 Conductive Metallic Tape, 19mm x 55 m 149 °C Max, Shiny Silver
- RS Stock No.:
- 144-4032
- Mfr. Part No.:
- 431 19MMX55M
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-4032
- Mfr. Part No.:
- 431 19MMX55M
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Foil | |
| Product Type | Metallic Tape | |
| Width | 19mm | |
| Thickness | 0.08mm | |
| Length | 55m | |
| Conductivity | Conductive | |
| Colour | Shiny Silver | |
| Adhesion Strength | 4.5N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 33.8N/cm | |
| Minimum Operating Temperature | -54°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | No | |
| Model Number | 431 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Foil | ||
Product Type Metallic Tape | ||
Width 19mm | ||
Thickness 0.08mm | ||
Length 55m | ||
Conductivity Conductive | ||
Colour Shiny Silver | ||
Adhesion Strength 4.5N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 33.8N/cm | ||
Minimum Operating Temperature -54°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals No | ||
Model Number 431 | ||
- COO (Country of Origin):
- US
3M Metallic Tape, 55m Length, 19mm Width - 431 19MMX55M
This aluminium foil tape by 3M offers a 2-mil nominal dead soft aluminium foil with transparent acrylic adhesive, suitable for permanent sealing, holding, splicing, or masking applications requiring the protection offered by a foil backing. It is not intended for medical usage and provides excellent reflective surface for heat and light.
Features & Benefits
• Flame-resistant, meeting U.L. 723, Class L low flammability rating
• Foil backing offers reflective surface for heat and light
• Good aging performance indoors and outdoors
• Low moisture vapor transmission rate for excellent sealing and patching performance
Applications
• Sealing and patching tears in truck trailers and outdoor equipment
• Reflecting heat away from sensitive areas
• Thermal heat conduction
• Holding, patching, and sealing applications indoors and outdoors
• Splicing thin gauge foils
• Masking in electroplating of aluminium
• Decorative purposes
Can it be used for sealing cracks in outdoor equipment?
It is suitable for sealing and patching tears in truck trailers and outdoor equipment.
Will it reflect heat away effectively?
The foil backing provides an excellent reflective surface for heat.
Is it suitable for indoor sealing applications?
It is ideal for general indoor holding, patching, and sealing applications.
Can it be used for decorative purposes?
Yes, it can be used decoratively.
Is this product suitable for use in medical applications?
It is not intended for medical usage.
• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m
• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m
• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m
• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m
• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m
• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m
• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m
• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m
• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 431 Conductive Metallic Tape, 25mm x 55 m 149 °C Max
- 3M Conductive Metallic Tape, 50mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 19mm x 55 m +149 °C Max
- 3M Conductive Metallic Tape, 12mm x 55 m 149 °C Max
- 3M 431 Conductive Metallic Tape, 75mm x 55m
- 3M 425 Conductive Aluminium Tape, 19mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 38mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 75mm x 55 m 149 °C Max