3M 431 Conductive Metallic Tape, 12mm x 55 m 149 °C Max, Silver

Subtotal (1 unit)*

$55.25

(exc. GST)

$60.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 489 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.25

*price indicative

RS Stock No.:
144-4031
Mfr. Part No.:
431 12MMX55M
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Metallic Tape

Backing Material

Aluminium Foil

Thickness

80μm

Width

12mm

Length

55m

Conductivity

Conductive

Adhesion Strength

4.5N/cm

Colour

Silver

Adhesive Material

Acrylic

Tensile Strength

33.8N/cm

Minimum Operating Temperature

-54°C

Complies with EN Legislation

No

Maximum Operating Temperature

149°C

Standards/Approvals

No

Model Number

431

COO (Country of Origin):
US

3M Conductive Metallic Tape, 12mm Width, 55m Roll Length - 431 12MMX55M


Use this general-purpose metallic tape from 3M for patching, sealing and heat conduction in industrial applications. It's made of aluminium, so has exceptional thermal resistance for high-temperature conduction. This material also has an impressive strength to weight ratio, meaning the tape is durable but won't put a strain on the surface it's holding. It comes in a roll length of 55m, so you'll have plenty on hand for various projects. You'll find tape like this commonly used for heat shielding as well as in light enhancement for photographers.

Features and Benefits


• Ultraviolet (UV) resistance to withstand deterioration from sunlight

• Wide operating temperature range of -53°C to +148°C for use in harsh environments

• Flame-retardant properties for use in volatile areas

• Adhesion strength of 4.5N/cm (Newton-centimetres) for secure bonding on surfaces

• Low moisture vapour transmission rate for proper sealing and patching

Applications


• Mobile phones and laptops

• Construction sites

• Heavy equipment sealing

3M™ Aluminium Foil Tape 431 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. It's ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing.

What's the shelf life of this metallic tape?


Designed for heat shielding, heat reflecting, light enhancement, seaming and sealing. Both indoor and outdoor.

For best results, you should use this tape within 24 months from its date of manufacture. After two years, it will become less effective.

• Conformable tape resists flames, moisture, weather, UV degradation, and many chemicals

• Thermally conductive tape reflects and dissipates radiant heat to protect plastic surfaces

• Light reflective tape enhances lighting efficiency

• Robust acrylic adhesive and foil backing provide long service life both indoors and out

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.

An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.

Similar 3M Tapes in this Range


• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m

• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m

• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m

• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m

• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m

• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m

• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m

• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m

• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m

Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.


Similar 3M Tapes in this Range

• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m
• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m
• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m
• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m
• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m
• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m
• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m
• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m
• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy