RS PRO, LEDtec, Panel Mount Green, Red LED Pilot Light, 22 mm Cutout, IP65, Round, 24V ac/dc

Subtotal (1 unit)*

$30.70

(exc. GST)

$33.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship
  • Plus 812 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.70

*price indicative

RS Stock No.:
144-1175
Distrelec Article No.:
303-94-879
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V ac/dc

Product Type

Pilot Light

Pilot Light Colour

Green, Red

Cutout Diameter

22mm

Series

LEDtec

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Hazardous Area Certification

NO

Standards/Approvals

UL, CE

Bezel Material

Polycarbonate

RoHS Status: Exempt

RS PRO, Panel Mount Red/Green LED Indicator, 22 mm Cutout, IP65, Round, 24 V ac/dc


These dual-colour LED indicators can be used for any electrical system or component you need to monitor remotely. With the option to alternate between red and green light in one compact 22 mm cutout unit, you can make good use of space while optimising functionality.

These indicators use multi-chip technology for a uniform glow that's brighter than standard incandescent bulbs, with a brightness of ≥60 cd/m³. This makes them easy to see in all light conditions. They have an operational life of 30,000 hours, so they'll work for up to three and a half years. Fuss-free panel mounting means you can secure them to a range of surfaces. Screw terminals mean there's no need for soldering.

These indicators have been tested to ensure protection from dust and moisture. They have an IP65 rating, so are dust-tight and can withstand low-pressure water jets. You'll find dual-colour LED indicators on various systems, from industrial control panels to car dashboards.

Features and Benefits


• Red/green LED pilot lights

• Round in shape

• IP65 rated for protection against dust and low-pressure water jets

• Cutout diameter of 22 mm

• Minimum operating temperature of -25°C

• Maximum operating temperature of 55°C

• Voltage rating of 24 V AC/DC

• Current rating of ≤20 mA

• Captive screw-clamp terminals

• Panel mounting

Small Pack Size


Per Unit, RS stock no: 144-1175

Large Pack Size


Pack Quantity of 5, RS stock no: 271-7490

Related links