TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- RS Stock No.:
- 139-1547
- Mfr. Part No.:
- 1-2308348-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.24 |
| 5 + | $29.93 |
*price indicative
- RS Stock No.:
- 139-1547
- Mfr. Part No.:
- 1-2308348-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Flange | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Rail D-Sub Backshells | |
| Series | Rail D-Sub Backshells | |
| Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Flange | ||
Product Type D-Sub Connector Accessory | ||
For Use With Rail D-Sub Backshells | ||
Series Rail D-Sub Backshells | ||
Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Crimp Flange Large for Shielded Rail D-Sub Backshells
A range of large crimp flanges for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. Crimp flanges, when used with appropriately sized crimp barrels offer a secure method of cable strain relief and provide all round 360° EMI/EMC shielding. For compatible crimp barrels, see typical part number 139-1564 and range. The square crimp flanges are available in various sizes to suit most cable diameters. Refer to data sheet for size calculations.
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
Related links
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Compi Lock, Rail D-Sub
- TE Connectivity Rail D-Sub Backshells, Stop Mounting
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity, Rail D-Sub Backshells Series Qlock Post For Use With Model C VW Rear Wall Mounting
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
