TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- RS Stock No.:
- 139-1696
- Mfr. Part No.:
- 1-2308349-1
- Brand:
- TE Connectivity
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.54
(exc. GST)
$14.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.54 |
5 + | $12.18 |
- RS Stock No.:
- 139-1696
- Mfr. Part No.:
- 1-2308349-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Crimp Flange Small for Shielded Rail D-Sub Backshells
A range of small crimp flanges for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. Crimp flanges, when used with appropriately sized crimp barrels offer a secure method of cable strain relief and provide all round 360° EMI/EMC shielding. For compatible crimp barrels, see typical part number 139-1564 and range. The square crimp flanges are available in various sizes to suit most cable diameters. Refer to data sheet for size calculations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Flange |
For Use With | Rail D-Sub Backshells |
Related links
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Qlock Post For Use With E Latch Pin with Guide 6,...
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity Qlock Post For Use With Rail Data Connectors, Rail...
- TE Connectivity Qlock Post For Use With Compi Lock, Rail D-Sub...
- TE Connectivity D Sub Backshell, 64 Way
- TE Connectivity AMPLIMITE Series D Sub Backshell, 9 Way