Core Ltd GR-PEACH (Full) MCU Development Board YGRPEACHFULL
- RS Stock No.:
- 136-9537
- Mfr. Part No.:
- YGRPEACHFULL
- Brand:
- Core Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9537
- Mfr. Part No.:
- YGRPEACHFULL
- Brand:
- Core Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Core Ltd | |
| Classification | Development Board | |
| Kit Name | GR-PEACH (Full) | |
| Technology | MCU | |
| Device Core | ARM Cortex A9 | |
| Processor Family Name | RZ/A1H | |
| Processor Part Number | R7S721001VLBG | |
| Processor Type | MPU | |
| Select all | ||
|---|---|---|
Brand Core Ltd | ||
Classification Development Board | ||
Kit Name GR-PEACH (Full) | ||
Technology MCU | ||
Device Core ARM Cortex A9 | ||
Processor Family Name RZ/A1H | ||
Processor Part Number R7S721001VLBG | ||
Processor Type MPU | ||
GR-PEACH RZ/A1H Development Boards
The GR-PEACH is a development board with an Arduino™ Uno format for the Renesas RZ/A1 group of 32-bit ARM Cortex-A microprocessors. GR-PEACH is ARM mbed-enabled™ which provides on-line development tools 'in the Cloud' via the mbed website. The GR-PEACH Normal part is part-populated with interface connectors. The GR-PEACH Full part is fully populated with a range of connectors.
Renesas RZ/A1H Features
• 400MHz R7S721001VLBG Cortex-A9 MPU with 10MB RAM, FPU and NEON;• 32KB Instruction cache, 32KB Data cache and 128KB L2 cache;• OpenVG1.1 2D graphics accelerator;• Video display controller;• Distortion correction engine for display;• JPEG Codec unit;• CMOS Camera interface;• Serial sound interfaces, sound generator and CD-ROM decoder;• Power modes: Sleep, Software Standby, Deep Standby, Module Standby
GR-PEACH Board Features
• On-board MX25L6435EM2I-10G 8MB QSPI Flash memory;• Micro-B USB Host/Function connector;• Micro-B USB mbed debug/program connector;• MicroSD card slot;• RJ45 socket for 10/100 Ethernet connection (FULL only);• Hirose connector for Rohm BP3595 WiFi module (NORMAL only);• Pads for 10-pin ARM CoreSight 10 JTAG connector;• Pads for XBee wireless module headers;• Pads for Auxiliary Power connector;• Arduino UNO R3 Shield compatible headers (FULL only);• GR-PEACH expansion headers (FULL only);• Reset and User pushbuttons;• Power and User LEDs;• User RGB LED;• Power supply: +5Vdc via USB sockets, +5.5 to +16Vdc via Arduino/Aux Power connector;• Dimensions: 53.34 x 67.58mm
RS Product Codes
• 136-9536 GR-PEACH NORMAL Part-populated with connectors;• 136-9537 GR-PEACH FULL Fully-populated with connectors
RZ Family Cortex-A/R Embedded Microprocessors, Renesas Electronics
The RZ family of microprocessors combines Renesas technology with the ARM® ecosystem. The microprocessors have been developed to provide high performance and power saving solutions needed for human machine interface and cloud technology.
Related links
- Core Ltd GR-PEACH (Normal) MCU Development Board YGRPEACHNORMAL
- Microchip Xplained MCU Development Board ATXMEGAA3BU-XPLD
- DFRobot Development Board MCU Development Kit DFR0478
- Microchip dsPIC33EP128GS808 MCU Development Board DM330026
- MikroElektronika Mini -Mo MCU Development Board MIKROE-1518
- Microchip Curiosity MCU Development Board DM320107
- Brand-Rex MCU Card 5 for Kinetis MKV42F64VLH16 MCU Development Board MIKROE-3930
- Microchip Xplained MCU Development Board ATMEGA1284P-XPLD
