Microchip dsPIC33EP128GS808 MCU Development Board DM330026
- RS Stock No.:
- 145-0977
- Mfr. Part No.:
- DM330026
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$108.97
(exc. GST)
$119.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $108.97 | - |
| 5 + | $105.37 | 3% |
*price indicative
- RS Stock No.:
- 145-0977
- Mfr. Part No.:
- DM330026
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | dsPIC33EP128GS808 | |
| Technology | MCU | |
| Processor Family Name | PIC | |
| Processor Part Number | dsPIC33 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name dsPIC33EP128GS808 | ||
Technology MCU | ||
Processor Family Name PIC | ||
Processor Part Number dsPIC33 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The dsPIC33EP128GS808 Development Board consists of a 80-pin microcontroller for operating on a standalone basis or interfacing with CAN/LIN/J2602 PICtail™ (Plus) Daughter Board. In the standalone mode, the board can be used for verifying the peripheral functionality. The board contains single order RC filters to emulate power supply functionality in open or closed loop mode along with ADC and PWM peripherals. The power supply transient behaviour can also be simulated on the board. While interfacing with the PICtail™ (Plus) Daughter Board, the board can be used for dual channel CAN or LIN communication, without using the Explorer 16 board. The evaluation board can be powered with a standard 9V adapter or through Mini-USB. The board can be programmed with standard Microchip programming tools via a RJ11 or PICKIT3 interface. The board also contains LEDs, switch, configurable connectors, and potentiometers for easy development.
dsPIC33EP128GS808 Development Board
The DM330026 development board features a dsPIC33EP128GS808 70MHz dsPIC33 optimised for SMPS and Digital Power Conversion applications. The board contains single-order RC filters to emulate power supply functionality in open- or closed-loop mode. Power supply transient behavior can also be simulated on the board.
• 70MHz dsPIC33EP128GS808 with 128KB Flash memory, 8KB RAM
dsPIC® Development Tools
- RS Stock No. 7710369
- Mfr. Part No. AC103011
Each
$37.77
- RS Stock No. 1450976
- Mfr. Part No. DM320107
Each
$42.20
- RS Stock No. 1367215
- Mfr. Part No. YQB-R5F1057A-TB
Each
$54.07
- RS Stock No. 1306174
- Mfr. Part No. ATSAMD21-XPRO
Each
$70.31
Related links
- Microchip Xplained MCU Development Board ATXMEGAA3BU-XPLD
- Microchip Curiosity MCU Development Board DM320107
- Microchip PIC32MM Curiosity MCU Development Board DM320101
- Microchip Curiosity PIC32MX470 MCU Development Board DM320103
- Microchip Explorer 16/32 MCU Development Board DM240001-2
- Microchip Xplained MCU Development Board ATMEGA1284P-XPLD
- Microchip PIC10F32X MCU Development Board AC103011
- Microchip Curiosity MCU Development Board DM240016











